Phoenix Contact 1458664 Sensor/Actuator Cable 3P 0.3m M8 Black-Grey PUR

MPN
1458664
EAN-13
4046356638012
Order Code
12-6854
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £31.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Sensor/Actuator cable SAC-3P-M8Y/2X0,3-PUR/M 8FS 1458664 by Phoenix Contact features a PLUSCON Industrial Y-splitter design. It is ideal for sensor-actuator cabling, with pre-fabricated connectors for efficient and reliable connections. Typical applications include industrial automation and control systems, where robust and durable sensor/actuator connectivity is required.
Connector 1 M8
Colour Black
Length 0.3m
Type Sensor connector
Cable Length 0.3m
Cable Type N/A
Coding A
Colour cable sheath Other
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.25mm²
Degree of protection (IP) IP65
Diameter 1.17mm
Halogen free true
IP Rating IP65
Material PUR
Material contact body CuSn
Material of cable sheath Other
Material of contact surface N/A
Misc Attribute SAC-3P-M8Y/2X0,3-PUR/M 8FS
Nominal Current 4A
Number of Poles 3
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -25 - 80°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Straight
Rated current In N/AA
Rated voltage 48V
Screened false
Thread Type M8
Type of electrical connection, box-sided M8
Type of electrical connection, field-sided M8
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot