Phoenix Contact 1456190 M12 Sealing Cap Plastic With Fixing Band

MPN
1456190
EAN-13
4046356605717
Order Code
12-6850
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £15.21 £13.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Phoenix Contact manufactures the Sealing Cap PROT-M12 FS-PA-CHAIN-EYE-DM14 1456190, designed for protecting sensor/actuator connectors in industrial environments. This sealing cap ensures a secure seal, preventing dust and moisture ingress, making it ideal for harsh conditions. Typical applications include safeguarding connections in manufacturing and automation systems.
Connector 1 M12
Colour N/A
Type Sensor connector
Ambient temperature 85 - 85°C
Degree of protection (IP), mounted IP67
Industrial packaging Yes
Inflammability class of insulation material according to UL94 N/A
IP Rating IP67
Misc Attribute PROT-M12 FS-PA-CHAIN-EYE-DM14
Shape N/A
Thread Type M12
Type of locking Other
With captivity element false
With sealing false

Reviews

Be the first to submit a review

Trustpilot