Phoenix Contact 1454189 Cable UV/Ozone Resistant For Harsh Environments

Image Representative of Range

Phoenix Contact 1454189 Cable UV/Ozone Resistant For Harsh Environments

MPN
1454189
EAN-13
4046356568791
Order Code
12-6844
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £56.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Phoenix Contact's SAC-4P-M12MS/2,0-28X/M12FSSHOD is a sensor/actuator connector that features a pre-fabricated design with four pins. This durable cable assembly is suitable for reliable signal transmission in industrial automation applications. It is commonly used in environments requiring robust connectivity for sensors and actuators.
Connector 1 M12
Connector 2 M12
Colour Black
Length 2m
Type Sensor connector
Cable Diameter 4.7mm
Cable Length 2m
Cable Type Multi-core
Coding A
Colour cable sheath Other
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.50mm²
Degree of protection (IP) IP65
Diameter 1.60mm
Halogen free true
IP Rating IP65/IP68/IP69K
Material PE-X
Material contact body CuSn
Material of cable sheath Other
Material of contact surface Other
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute SAC-4P-M12MS/2,0-28X/M12FSSHOD
Nominal Current 4A
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -40 - 105°C
Permitted cable outer temperature during assembling/handling -15 - 105°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Straight
Rated current In 4A
Rated voltage 48V
Screened true
Seal Type Screw-on
Temperature Range Fixed laying -40 - +80°C
Thread Type M12
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided M12
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided Male (plug)
Vulcanized true
With LED indication false

Reviews

Be the first to submit a review

Trustpilot