Phoenix Contact 1440782 SACC Plug M12 Field Attachable UV Resistant

Image Representative of Range

Phoenix Contact 1440782 SACC Plug M12 Field Attachable UV Resistant

MPN
1440782
EAN-13
4046356517003
Order Code
12-6824
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £13.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Phoenix Contact's SACC-M12FS-4QO-0,75-VA is a field attachable plug connector designed for M12 connections. This connector is known for its robust construction and suitability for sensor and actuator applications. It is commonly used in industrial settings to ensure reliable and secure connections.
Connector 1 M12
Connector 2 Customisable
Colour Multicolour
Type Sensor connector
Ambient temperature -25 - 80°C
Cable Diameter 5mm
Coating housing Other
Coding A
Conductor Cross Section 0.75mm²
Connectable conductor cross section fine-strand with cable end sleeve 0.34 - 0.75mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.34 - 0.75mm²
Connectable conductor cross section multi-wired 0.34 - 0.75mm²
Connectable conductor cross section solid-core 0.34 - 0.75mm²
Connection Cut & Clip
Contact Type Other
Degree of protection (IP), mounted IP67
Diameter 2.60mm
Diameter connector 18.4mm
For cable outer diameter 4 - 8mm
Housing Material Plastic
Inflammability class of insulation material according to UL94 V0
IP Rating IP65, IP67
Material of contact surface Nickel
Material thread ring Other
Maximum Temperature +80°C
Min. number of insertion cycles 100
Min. temperature -25°C
Misc Attribute SACC-M12FS-4QO-0,75-VA
Nominal Current 4A
Nominal Voltage 250V
Number of control contacts 4
Number of data contacts 0
Number of power contacts 0
Overvoltage category III
Pollution degree 3
Rated current In 4A
Rated voltage 250V
Screened false
Thread size M N/A
Thread Type M12
Type of electric connection Insulation displacement connection
Type of housing Straight
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot