Phoenix Contact 1435593 Sensor/Actuator Cable M12 3P 0.6m LED RAL7021

MPN
1435593
EAN-13
4046356413855
Order Code
12-6819
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £17.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Phoenix Contact Sensor/Actuator cable SAC-3P-MS/0,6-PUR/CI-1L-Z SCO is a robust industrial good, ideal for connecting sensors and actuators. It features a durable polyurethane jacket and comes with a pre-fabricated connector for straightforward installation. This cable is typically used in industrial automation settings, ensuring reliable signal transmission.
Connector 1 M12
Connector 2 CI type solenoid connector
Colour Black
Length 0.6m
Type Sensor connector
Coding A
Cross-section (sensor/actuator wiring) 0.50mm²
Diameter 1.50mm
Industrial packaging Yes
IP Rating IP65
Material PUR
Misc Attribute SAC-3P-MS/ 0,6-PUR/CI-1L-Z SCO
Nominal Current 4A
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot