Phoenix Contact 1435580 Sensor/Actuator Cable 0.3m M12 Black-Gray LED PUR

MPN
1435580
EAN-13
4046356413848
Order Code
12-6818
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £14.81
10+ £13.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Phoenix Contact Sensor/Actuator cable SAC-3P-MS/0,3-PUR/CI-1L-Z SCO is a robust, pre-fabricated industrial cable. It features a 3-pin connector and a durable PUR sheath, ideal for demanding automation and control environments. Typical applications include connecting sensors and actuators in industrial machinery.
Connector 1 M12
Connector 2 CI type solenoid connector
Colour Black
Length 0.3m
Type Sensor connector
Coding A
Cross-section (sensor/actuator wiring) 0.50mm²
Diameter 1.50mm
Industrial packaging Yes
IP Rating IP65
Material PUR
Misc Attribute SAC-3P-MS/ 0,3-PUR/CI-1L-Z SCO
Nominal Current 4A
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot