Phoenix Contact 1430873 M12 Sealing Cap Plastic with Fixing Band

MPN
1430873
EAN-13
4046356332842
Order Code
12-6816
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £14.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Phoenix Contact's sealing cap PROT-M12 FS-PA-CHAIN 1430873 is designed for sensor/actuator connectors. It provides secure protection in industrial environments. This product is often used in packaging and production applications.
Connector 1 M12
Colour N/A
Type Sensor connector
Explosion-tested version N/A
For Ex-zone dust N/A
For Ex-zone gas N/A
Glass-fibre reinforced N/A
Halogen free N/A
Industrial packaging Yes
IP Rating IP65, IP67
Material N/A
Material quality N/A
Misc Attribute PROT-M12 FS-PA-CHAIN
Nominal Thread Size Inch/Gas Pipe Thread N/A
Nominal Thread Size Metric/PG N/A
Pitch thread N/Amm
Pressure-compensating N/A
RAL-number N/A
Shock resistant N/A
Surface protection N/A
Thread Type M12
Working temperature - - -°C

Reviews

Be the first to submit a review

Trustpilot