Phoenix Contact 1430776 Sensor/Actuator Cable 17P PUR Halogen-Free 1.5m

MPN
1430776
EAN-13
4046356456593
Order Code
12-6815
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £49.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Sensor/Actuator Cable SAC-17P- 1,5-PUR/FS SCO 1430776 by Phoenix Contact features a pre-fabricated sensor/actuator connector designed for reliable signal and data transmission. Its durable PUR sheath ensures excellent resistance to oils and mechanical stress, making it suitable for harsh industrial environments. Typically, it is used in automation systems to connect sensors and actuators, ensuring efficient and secure transmission of signals.
Connector 1 Cable, open end
Connector 2 M12
Length 1.5m
Type Sensor connector
Cable Length 1.5m
Cable Type Multi-core
Coding A
Colour cable sheath Other
Connection Open end cable
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.14mm²
Degree of protection (IP) IP65
Diameter 1mm
Halogen free true
IP Rating IP65
Material PUR
Material contact body CuZn
Material of cable sheath Other
Material of contact surface Other
Misc Attribute SAC-17P- 1,5-PUR/FS SCO
Nominal Current 1.5A
Number of Poles 17
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -5 - 80°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Other
Rated current In 1.5A
Rated voltage 30V
Screened false
Thread Type M12
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot