Phoenix Contact 1424667 Sensor/actuator connector M12 4-pin plug rechten

Image Representative of Range

Phoenix Contact 1424667 Sensor/actuator connector M12 4-pin plug rechten

MPN
1424667
EAN-13
4055626375946
Order Code
06-1771
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £22.77
5+ £21.62
25+ £20.46
50+ £19.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Phoenix Contact 1424667 is a sensor/actuator connector featuring an M12 plug with a right-angle design and four pins. This component is notable for its durability and is typically used in industrial automation settings to connect sensors and actuators. As a part of Phoenix Contact's reliable product lineup, it ensures secure signal transmission in complex control systems.
Type Plug, right angle
Number of Contacts 4
Connector Size M12
Gender Plug
Ambient temperature -40 - 85°C
Coating housing Other
Coding A
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.75mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 0.75mm²
Connectable conductor cross section multi-wired 0.14 - 0.75mm²
Connectable conductor cross section solid-core 0.14 - 0.75mm²
Connection Push-in connector
Connection Side A M12 plug, right angle
Connection Side B Customisable
Connector cross-section (max.) 0.50mm²
Connector standard Sensor connector
Contact Type Other
Current Rating 4A
Degree of protection (IP), mounted IP67
Diameter connector 19.057858mm
For cable outer diameter - - -mm
Housing Material Other
Inflammability class of insulation material according to UL94 V0
IP Rating IP67
Material of contact surface Nickel
Material thread ring Other
Maximum Temperature +85°C
Min. number of insertion cycles 100
Min. temperature -40°C
Number of control contacts 4
Number of data contacts 0
Number of power contacts 0
Overvoltage category II
Pollution degree 3
Rated current In 4A
Rated voltage 48V
Screened true
Thread size M N/A
Thread type connection side M12
Type of electric connection Other
Type of housing Angled
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot