Phoenix Contact 1424661 Sensor/actuator connector M12 5 pins push-in tech

Image Representative of Range

Phoenix Contact 1424661 Sensor/actuator connector M12 5 pins push-in tech

MPN
1424661
EAN-13
4055626375885
Order Code
06-1769
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £24.45
5+ £23.21
25+ £21.96
50+ £20.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Phoenix Contact sensor/actuator connector M12, model 1424661, features five pins and ensures reliable connections for industrial applications. It is typically used in automation systems and sensor integration to facilitate secure and efficient communications. This high-quality connector is designed for easy installation and durability in demanding environments.
Type Sensor/actuator connector
Number of Contacts 5
Connector Size M12
Ambient temperature -40 - 85°C
Coating housing Other
Coding A
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.75mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 0.75mm²
Connectable conductor cross section multi-wired 0.14 - 0.75mm²
Connectable conductor cross section solid-core 0.14 - 0.75mm²
Connection Push-in connector
Contact Material Ni/Au
Contact Type Other
Current Rating 4A
Degree of protection (IP), mounted IP65
Diameter connector 19mm
For cable outer diameter - - -mm
Housing Material Other
Inflammability class of insulation material according to UL94 V0
IP Rating IP65
Material of contact surface Nickel
Material thread ring Other
Min. number of insertion cycles 100
Nominal Voltage 48V AC
Number of control contacts 5
Number of data contacts 0
Number of power contacts 0
Overvoltage category II
Pollution degree 3
Rated current In 4A
Rated voltage 48V
Screened true
Thread size M N/A
Thread type connection side M12
Type of electric connection Other
Type of housing Angled
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot