Phoenix Contact 1424583 cable entry panel TPE/SEBS/PP black 1pc

Image Representative of Range

Phoenix Contact 1424583 cable entry panel TPE/SEBS/PP black 1pc

MPN
1424583
EAN-13
4055626374864
Order Code
06-1735
Country of Origin
Finland
Qty Unit Price (Ex VAT)
1+ £13.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Phoenix Contact 1424583 Cable entry panel is made from low-odour thermoplastic elastomer, SEBS, and PP in black. It is used for efficient cable management and sealing in electrical cabinets. Suitable for industrial environments, it provides effective protection and organisation for cable entry points.
Type Cable entry panel
Dim (L x W x H) 154 x 56 x 18.5 mm
Factory colour Black
Height 18.5mm
Length 154mm
Material Other
Material quality N/A
Model N/A
Plate height 154mm
Plate width 56mm
Stainless steel, pickled false
Surface protection Other
Type of fastening N/A
Width 56mm
Working temperature - - -°C

Reviews

Be the first to submit a review

Trustpilot