Phoenix Contact 1423986 QUICKON wire connector 3+PE pins feedthru

Image Representative of Range

Phoenix Contact 1423986 QUICKON wire connector 3+PE pins feedthru

MPN
1423986
EAN-13
4046356316910
Order Code
06-1727
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Manufactured by Phoenix Contact, this part is a wire connector featuring a feedthrough design with 3+PE pins, part of the QUICKON series. It is designed for reliable and quick connection, ideal for industrial and commercial electrical applications. This single piece offers robust performance and is suitable for use in environments where secure and efficient connectivity is essential.
Type Wire connector
Number of Contacts 3 + PE
Orientation 180°
Angle of inclination - - -°
AWG 16 - 14
Built-in version N/A
Colour Black
Colour coding/contact insert N/A
Colour of the separate adaptor piece N/A
Connection Type C CEE 7/16 plug 6.3mm
Connection cross section (fine-strand) - - -mm²
Connection cross section (solid-core) 2.5 - 2.5mm²
Connection size thread N/A
Connection Type N/A
Connector Type Feedthru
Contact Material N/A
Continuity resistance N/AmOhm
Cross Section 1mm²
Degree of protection (IP) N/A
Fire Load N/AkWh
Halogen free N/A
Height N/Amm
Housing colour N/A
Housing Material N/A
Insert direction N/A
IP Rating IP68
Length N/Amm
Length soldering pin N/Amm
Material PA 6.6
Max. continuous temperature resistance contact part N/A°C
Max. continuous temperature resistance strain relief N/A°C
Maximum Temperature +50°C
Mechanical coding N/A
Min. temperature -25°C
Model N/A
Mounting Hole Diameter 25mm
Nominal Current 20A
Nominal Voltage 630V
Number of connections per pole N/A
Number of pins 3
Number of Poles N/A
Pole codification N/A
Pollution degree N/A
RAL-number coding/contact insert N/A
Rated current N/AA
Rated Surge Voltage N/AkV
Rated voltage N/AV
Series QPD W3PE2,5 M25 FC BK
Surface coating contacts N/A
Type of locking N/A
Wall thickness housing N/Amm
Width N/Amm

Reviews

Be the first to submit a review

Trustpilot