Phoenix Contact 1416965 Sensor/Actuator Cable RJ45 CAT5e 8-Pin Shielded

MPN
1416965
EAN-13
2050001784667
Order Code
12-6798
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Phoenix Contact 1416965 is a sensor/actuator data cable with a straight plug design, suitable for efficient signal transmission. Manufactured by Phoenix Contact, it features robust construction for reliable performance in industrial settings. This cable is typically used in applications requiring secure and stable connections for sensors and actuators.
Connector 1 RJ45
Connector 2 Customisable
Type Sensor connector
Ambient temperature -40 - 85°C
Coating housing N/A
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve - - -mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.14 - 0.22mm²
Contact Type N/A
Degree of protection (IP), mounted IP20
Depth 21.5mm
EMC-version N/A
Height 7.9mm
Housing Material Plastic
Impact strength N/A
Inflammability class of insulation material according to UL94 V2
Material contact Other
Material insulation body Other
Material of contact surface N/A
Misc Attribute VS-08-NP-RJ45-GY
Mounting method N/A
Number of conduit inlets N/A
Number of plug-in contact rows N/A
Number of Poles 8
Operating Temperature -40 - 85°C
Overvoltage category II
Pollution degree N/A
Position cable feed N/A
Rated current In 2A
Rated Surge Voltage N/AkV
Rated voltage 72V
Type of electric connection N/A
Type of locking Other
Width 11.7mm
With protective conductor false
With sealing false

Reviews

Be the first to submit a review

Trustpilot