Phoenix Contact 1416952 Data Cable RJ45 CAT5e 8-pin Shielded Blue

MPN
1416952
EAN-13
2050001784650
Order Code
12-6797
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Manufactured by Phoenix Contact, the VS-08-NP-RJ45-BU is a sensor/actuator data cable featuring a straight plug design. This cable is ideal for data transmission applications in industrial automation systems. It is commonly used for connecting sensors and actuators in various control systems.
Connector 1 RJ45
Connector 2 Customisable
Colour Blue
Type Sensor connector
Ambient temperature -40 - 85°C
Coating housing N/A
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve - - -mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.14 - 0.22mm²
Contact Type N/A
Degree of protection (IP), mounted IP20
Depth 21.5mm
EMC-version N/A
Height 7.9mm
Housing Material Plastic
Impact strength N/A
Inflammability class of insulation material according to UL94 V2
Material contact Other
Material insulation body Other
Material of contact surface N/A
Misc Attribute VS-08-NP-RJ45-BU
Mounting method N/A
Number of conduit inlets N/A
Number of plug-in contact rows N/A
Number of Poles 8
Operating Temperature -40 - 85°C
Overvoltage category II
Pollution degree N/A
Position cable feed N/A
Rated current In 2A
Rated Surge Voltage N/AkV
Rated voltage 72V
Type of electric connection N/A
Type of locking Other
Width 11.7mm
With protective conductor false
With sealing false

Reviews

Be the first to submit a review

Trustpilot