Phoenix Contact 1415588 SAC Cable 4-Pos M12 Plug to Free End PVC 2m Black

Image Representative of Range

Phoenix Contact 1415588 SAC Cable 4-Pos M12 Plug to Free End PVC 2m Black

MPN
1415588
EAN-13
4046356506175
Order Code
12-6793
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £9.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Phoenix Contact Sensor/Actuator cable SAC-4P-M12MS/2,0-PVC B-L 1431490 features a straight M12 plug with a four-pin configuration. It is designed for robust industrial applications, providing reliable connectivity for sensors and actuators. This cable supports efficient signal and power transmission in automated systems.
Connector 1 Cable, open end
Connector 2 M12
Colour Black
Length 2m
Type Sensor connector
Cable Length 3m
Cable Type Multi-core
Coding A
Colour cable sheath Other
Connection Open end cable
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.34mm²
Degree of protection (IP) IP65
Diameter 1.26mm
Halogen free true
Industrial packaging Yes
IP Rating IP65
Material PUR
Material contact body CuSn
Material of cable sheath Polyvinyl chloride (PVC)
Material of contact surface Other
Misc Attribute SAC-4P-M12MS/ 3,0-PVC
Nominal Current 4A
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -25 - 80°C
Permitted cable outer temperature during assembling/handling -10 - 80°C
Positioning cable feed, box-sided Other
Positioning cable feed, field-sided Straight
Rated current In 4A
Rated voltage 250V
Screened false
Thread Type M12
Type of electrical connection, box-sided Other
Type of electrical connection, field-sided M12
Type of plug-in contact, box-sided N/A
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot