Phoenix Contact 1415224 pressure compensation piece M12 x 1.5 silver

MPN
1415224
EAN-13
4055626038674
Order Code
06-1715
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £38.00 £33.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Phoenix Contact pressure compensation piece, model 1415224, features an M12 x 1.5 thread and a silver finish. This component is designed for applications requiring effective pressure equalisation in sealed enclosures, preventing damage from pressure fluctuations. It is commonly used in electronics housings and outdoor equipment to maintain durability and performance.
Type Pressure compensation piece
Accessory N/A
Factory colour Silver
Length 21mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute A-INB-M12-69KN-S-S
Size M12 x 1.5
Spanner size 17mm
Spare part N/A
Thread Length 10mm
Type of accessory/spare part N/A

Reviews

Be the first to submit a review

Trustpilot