Phoenix Contact 1413065 Spacer Plate MBKKB 2.5; 1 piece; For MBKKB 2.5

Image Representative of Range

Phoenix Contact 1413065 Spacer Plate MBKKB 2.5; 1 piece; For MBKKB 2.5

MPN
1413065
EAN-13
2050000255090
Order Code
12-6785
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.415
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 110 in stock

Phoenix Contact manufactures the DP-MBKKB 2.5 spacer plate, part number 1413065, designed for use in electrical assemblies. This grey component, ideal for continuity tasks, assists in organising terminal strips or blocks with screw connections. It is typically utilised in switchboards and serial terminal applications for efficient and secure installations.
Type Spacer
Colour Grey
Compatible with (details) MBKKB 2.5
Connection (type) Screw Terminal
Content 1 pc(s)
Dim (LxW) 62mm x 2.5mm
End plate model true
Inflammability class of insulation material according to UL94 V0
Length (mm) 62mm
Material (details) Plastic
Misc Attribute DP-MBKKB 2,5
Partition model false
Product Type Partition Plate
Snap in N/A
Temperature Range -60 to +110°C
Thickness 2.55mm
Width (mm) 62

Reviews

Be the first to submit a review

Trustpilot