Phoenix Contact 1408989 M12 Connector Socket Right Angle 4 Pins

Image Representative of Range

Phoenix Contact 1408989 M12 Connector Socket Right Angle 4 Pins

MPN
1408989
EAN-13
4046356862394
Order Code
12-6772
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £22.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Phoenix Contact manufactures the 1408989 sensor/actuator connector, which is a right-angle M12 socket with 4 pins, designed for robust connections. The connector is suitable for use in industrial automation systems, enabling reliable communication between sensors and actuators. Typical applications include use in machinery and factory automation setups.
Connector 1 M12
Colour Black
Type Sensor connector
Ambient temperature -40 - 85°C
Cable Diameter 8mm
Coating housing Other
Coding T
Conductor Cross Section 1.50mm²
Connectable conductor cross section fine-strand with cable end sleeve 0.75 - 1.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.75 - 1.5mm²
Connectable conductor cross section multi-wired 0.75 - 1.5mm²
Connectable conductor cross section solid-core 0.75 - 1.5mm²
Connection Screws
Contact Type Other
Degree of protection (IP), mounted IP67
Diameter connector 20.2mm
For cable outer diameter - - -mm
Housing Material Plastic
Inflammability class of insulation material according to UL94 V0
IP Rating IP67
Material CuZn
Material of contact surface Gold
Material thread ring Other
Min. number of insertion cycles 100
Misc Attribute SACC-M12FRT-4CON-PG11-M
Nominal Current 12A
Nominal Voltage 63V DC
Number of control contacts 4
Number of data contacts 0
Number of power contacts 0
Overvoltage category III
Pollution degree 3
Rated current In 12A
Rated voltage 63V
Screened false
Thread size M N/A
Thread Type M12
Type of electric connection Screw connection
Type of housing Angled
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot