Phoenix Contact 1407735 HC-B 24 Socket Inset with PE Plug & Clip 1 piece

Image Representative of Range

Phoenix Contact 1407735 HC-B 24 Socket Inset with PE Plug & Clip 1 piece

MPN
1407735
EAN-13
4046356777704
Order Code
12-6767
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £24.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Phoenix Contact's Socket Inset HC-B 24 is a high voltage, industrial-grade connector designed for heavy-duty use. This multi-core connector is ideal for electrical engineering applications requiring reliable and robust connectivity. Typically used in demanding environments, it ensures secure and efficient connections in various industries.
Type Socket inset
Wire Gauge AWG 14
Gender Socket
Ambient temperature 125 - 125°C
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 2.5mm²
Connectable conductor cross section multi-wired 0.14 - 2.5mm²
Connectable conductor cross section solid-core - - -mm²
Connection Plug & Clip
Contact insert without contacts false
Contact Type Bus
Depth 111mm
Diameter plug-in contact 2.5mm
Height 37mm
Inflammability class of insulation material according to UL94 V0
Leading Contact (Pe) Yes
Material connector insert Thermoplastic
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Other
Min. number of insertion cycles 500
Number of control contacts 0
Number of pins 24
Number of Poles 24
Number of power contacts 24
Number of Ways 24 + PE
Operating Temperature -40 - 125°C
Overvoltage category III
Pollution degree 3
Rated current In 16A
Rated Surge Voltage 6kV
Rated voltage 500V
Series HC-B
Type of electric connection Spring clamp connection
Width 34mm
Wire Gauge (mm²) 0.14mm²
With protective conductor true
With wire protection false

Reviews

Be the first to submit a review

Trustpilot