Phoenix Contact 1407731 HC-B 16+PE Plug & Clip 1 piece Socket Inset

Image Representative of Range

Phoenix Contact 1407731 HC-B 16+PE Plug & Clip 1 piece Socket Inset

MPN
1407731
EAN-13
4046356777568
Order Code
12-6765
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Phoenix Contact 1407731 is a heavy-duty industrial connector designed for high-voltage and multi-core applications. This socket inset, part of the HC-B 16 series, ensures reliable electrical connections in demanding environments, supported by a plug and clip. Ideal for electrical engineering, it is frequently used in industrial and commercial sectors requiring robust and secure connectivity solutions.
Type Socket inset
Wire Gauge AWG 14
Gender Socket
Ambient temperature 125 - 125°C
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 2.5mm²
Connectable conductor cross section multi-wired 0.14 - 2.5mm²
Connectable conductor cross section solid-core - - -mm²
Connection Plug & Clip
Contact insert without contacts false
Contact Type Bus
Depth 84mm
Diameter plug-in contact 2.5mm
Height 37mm
Inflammability class of insulation material according to UL94 V0
Leading Contact (Pe) Yes
Material connector insert Thermoplastic
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Other
Min. number of insertion cycles 500
Number of control contacts 0
Number of pins 16
Number of Poles 16
Number of power contacts 16
Number of Ways 16 + PE
Operating Temperature -40 - 125°C
Overvoltage category III
Pollution degree 3
Rated current In 16A
Rated Surge Voltage 6kV
Rated voltage 500V
Series HC-B
Type of electric connection Spring clamp connection
Width 34mm
Wire Gauge (mm²) 0.14mm²
With protective conductor true
With wire protection false

Reviews

Be the first to submit a review

Trustpilot