Phoenix Contact 1407360 Cat 5e Network Patch Cable M12 to RJ45 SF/UTP 1m Blue

MPN
1407360
EAN-13
4046356656184
Order Code
21-7648
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.62
10+ £37.50
50+ £33.33
100+ £28.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Assembled Ethernet cable, CAT5e, shielded, 2-pair, AWG 26, stranded (7-wire), RAL 5021 (aqua blue), M12 plug to RJ45 plug/IP20, line, length 1 m
Cable Length 1m
Cable Type N/A
Colour Blue
Colour cable sheath Other
Continuity resistance N/AmOhm
Degree of protection (IP) IP67
Halogen free true
Material contact body Other
Material of cable sheath Other
Material of contact surface N/A
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -30 - 70°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Other
Rated current In 1A
Rated voltage 48V
Screened true
Type Network cable, patch cable
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided Male (plug)
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot