Phoenix Contact 1405358 Freenet RJ45 Panel Mount Frame IP67 Push-Pull

Image Representative of Range

Phoenix Contact 1405358 Freenet RJ45 Panel Mount Frame IP67 Push-Pull

MPN
1405358
EAN-13
4046356419949
Order Code
12-6721
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £20.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The panel mounting frame, model VS-PPC-F1-RJ45-MNNA-1R-F, part number 1405358, is manufactured by Phoenix Contact. This product is designed for sensor/actuator connectivity, featuring robust RJ45 ports for reliable data transmission. Typical applications include industrial automation and control systems where secure and efficient communication is essential.
Type Sensor connector
Depth 37mm
Fixing direction Swivelling
Height 42mm
Inflammability class of insulation material according to UL94 V0
IP Rating IP67
Material assembly frame Other
Misc Attribute VS-PPC-F1-RJ45-MNNA-1R-F
Mounting type of the fixing element N/A
Type of fixing element N/A
Type of mounting rail N/A
Width 29.5mm
With PE-connection false

Reviews

Be the first to submit a review

Trustpilot