Phoenix Contact 1404644 SACC-M12FST Connector 4-Pos T-Coded Pg11 Zinc

Image Representative of Range

Phoenix Contact 1404644 SACC-M12FST Connector 4-Pos T-Coded Pg11 Zinc

MPN
1404644
EAN-13
4046356707756
Order Code
12-6720
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £21.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Phoenix Contact manufactures the Plug-in connector SACC-M12FST-3PECON-PG11-M 1404644, part of the PLUSCON Industrial plug line. This M12 plug/socket features secure and robust sensor/actuator connections, ideal for industrial automation applications. It's commonly used in sensor and actuator cabling within complex machinery and control systems.
Connector 1 M12
Connector 2 Customisable
Colour Multicolour
Type Sensor connector
Ambient temperature -40 - 85°C
Coating housing Other
Coding T
Conductor Cross Section 1.50mm²
Connectable conductor cross section fine-strand with cable end sleeve 0.75 - 1.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.75 - 1.5mm²
Connectable conductor cross section multi-wired 0.75 - 1.5mm²
Connectable conductor cross section solid-core 0.75 - 1.5mm²
Connection Screw terminal
Contact Type Other
Degree of protection (IP), mounted IP67
Diameter connector 20.913281mm
For cable outer diameter - - -mm
Housing Material Plastic
Inflammability class of insulation material according to UL94 V0
IP Rating IP67
Material of contact surface Gold
Material thread ring Other
Min. number of insertion cycles 100
Misc Attribute SACC-M12FST-3PECON-PG11-M
Nominal Current 4A
Nominal Voltage 63V DC
Number of control contacts 4
Number of data contacts 0
Number of power contacts 0
Overvoltage category III
Pollution degree 3
Rated current In 12A
Rated voltage 63V
Screened false
Thread size M N/A
Thread Type M12
Type of electric connection Screw connection
Type of housing Straight
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot