Phoenix Contact 1404419 SACC M12 Plug 12-Pos Straight Solder Zinc PG9

MPN
1404419
EAN-13
4046356694513
Order Code
12-6715
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £30.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Phoenix Contact manufactures the plug-in connector SACC-M12MS-12SOL-PG 9-M 1404419, designed for sensor and actuator applications. This M12 socket features twelve pins and a robust industrial-grade construction ideal for automation scenarios. It is part of the PLUSCON SAC-Sensor Actuator Cabling line, ensuring reliable connections in harsh environments.
Connector 1 M12
Connector 2 Customisable
Colour Multicolour
Type Sensor connector
Ambient temperature -40 - 85°C
Coating housing Other
Coding A
Conductor Cross Section 0.25mm²
Connectable conductor cross section fine-strand with cable end sleeve 0.08 - 0.25mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.08 - 0.25mm²
Connectable conductor cross section multi-wired 0.08 - 0.25mm²
Connectable conductor cross section solid-core 0.08 - 0.25mm²
Connection Soldering
Contact Type Other
Degree of protection (IP), mounted IP67
Diameter connector 20.2mm
For cable outer diameter - - -mm
Housing Material Plastic
Inflammability class of insulation material according to UL94 HB
IP Rating IP67
Material of contact surface Gold
Material thread ring Other
Min. number of insertion cycles 100
Misc Attribute SACC-M12MS-12SOL-PG 9-M
Nominal Current 1.5A
Number of control contacts 12
Number of data contacts 0
Number of pins 12
Number of power contacts 0
Overvoltage category II
Pollution degree 3
Rated current In 1.5A
Rated voltage 30V
Screened false
Thread size M N/A
Thread Type M12
Type of electric connection Soldering connection
Type of housing Straight
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot