Phoenix Contact 1404417 Plug-in Connector M12 5-Pos Zinc Nickel-Plated

MPN
1404417
EAN-13
4046356694490
Order Code
12-6713
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £27.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Phoenix Contact manufactures the Plug-in connector SACC-M12MS-5CON-PG11-M PWR 1404417, which is a robust M12 Speedcon receptacle plug/socket. It features a secure and quick connection system suitable for sensor and actuator cabling in industrial environments. This connector is typically used in automation systems where reliable and efficient connections are essential.
Connector 1 M12
Connector 2 Customisable
Colour Multicolour
Type Sensor connector
Ambient temperature -40 - 85°C
Coating housing Other
Coding A
Conductor Cross Section 1.50mm²
Connectable conductor cross section fine-strand with cable end sleeve 0.75 - 1.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.75 - 1.5mm²
Connectable conductor cross section multi-wired 0.75 - 1.5mm²
Connectable conductor cross section solid-core 0.75 - 1.5mm²
Connection Screw terminal
Contact Type Other
Degree of protection (IP), mounted IP67
Diameter connector 20.2mm
For cable outer diameter - - -mm
Housing Material Plastic
Inflammability class of insulation material according to UL94 V0
IP Rating IP67
Material of contact surface Nickel
Material thread ring Other
Min. number of insertion cycles 100
Misc Attribute SACC-M12MS-5CON-PG11-M PWR
Nominal Current 8A
Nominal Voltage 60V DC
Number of control contacts 5
Number of data contacts 0
Number of power contacts 0
Overvoltage category II
Pollution degree 3
Rated current In 8A
Rated voltage 48V
Screened false
Thread size M N/A
Thread Type M12
Type of electric connection Screw connection
Type of housing Straight
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot