Phoenix Contact 1404413 SACC Connector 12-Pos Shielded Angled A-Coded

MPN
1404413
EAN-13
4046356693868
Order Code
12-6711
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £51.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Plug-in connector SACC-M12FR-12SOL-PG 9-M SH 1404413 by Phoenix Contact is a robust M12 socket designed for reliable sensor/actuator connections. Part of the PLUSCON industrial plug line, it is commonly used in automation environments. It offers secure and flexible connectivity in harsh industrial applications.
Connector 1 M12
Connector 2 Customisable
Colour Multicolour
Type Sensor connector
Ambient temperature -40 - 85°C
Coating housing Other
Coding A
Conductor Cross Section 0.25mm²
Connectable conductor cross section fine-strand with cable end sleeve 0.08 - 0.25mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.08 - 0.25mm²
Connectable conductor cross section multi-wired 0.08 - 0.25mm²
Connectable conductor cross section solid-core 0.08 - 0.25mm²
Connection Soldering
Contact Type Other
Degree of protection (IP), mounted IP67
Diameter connector 20.2mm
For cable outer diameter - - -mm
Housing Material Other
Inflammability class of insulation material according to UL94 HB
IP Rating IP67
Material of contact surface Gold
Material thread ring Other
Min. number of insertion cycles 100
Misc Attribute SACC-M12FR-12SOL-PG 9-M SH
Nominal Current 1.5A
Number of control contacts 12
Number of data contacts 0
Number of pins 12
Number of power contacts 0
Overvoltage category II
Pollution degree 3
Rated current In 1.5A
Rated voltage 30V
Screened true
Thread size M N/A
Thread Type M12
Type of electric connection Soldering connection
Type of housing Angled
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot