Phoenix Contact 1404182 Connector 8-Pin Pre-Fab Sensor/Actuator 1.50m

Image Representative of Range

Phoenix Contact 1404182 Connector 8-Pin Pre-Fab Sensor/Actuator 1.50m

MPN
1404182
EAN-13
4046356680950
Order Code
12-6707
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £20.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Phoenix Contact manufactures the 1404182 sensor/actuator connector, featuring eight pins and a 1.50-metre length. This pre-fabricated connector is often used for linking sensors and actuators, offering reliable connections in industrial settings. Its durable design ensures performance in various environmental conditions.
Connector 1 Cable, open end
Connector 2 M8
Colour Black
Length 1.5m
Type Sensor/actuator connector (pre-fab)
Cable Length 1.5m
Cable Type Multi-core
Colour cable sheath Other
Continuity resistance N/AmOhm
Degree of protection (IP) IP65
Halogen free true
Material PUR
Material contact body CuSn
Material of cable sheath Other
Material of contact surface Other
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute SAC-8P-M 8MR/ 1,5-PUR
Nominal Current 1.5A
Nominal Voltage 30V
Number of Poles 8
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -25 - 80°C
Positioning cable feed, box-sided Other
Positioning cable feed, field-sided Angled
Rated current In 1.5A
Rated voltage 30V
Screened false
Type of electrical connection, box-sided Other
Type of electrical connection, field-sided M8
Type of plug-in contact, box-sided N/A
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot