Phoenix Contact 1401802:0001 BNB Terminal Marker marked 1-10 White

Image Representative of Range

Phoenix Contact 1401802:0001 BNB Terminal Marker marked 1-10 White

MPN
1401802:0001
EAN-13
4017918554125
Order Code
12-6695
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £10.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 95 availableBack-order availability date - 14/08/2026

Phoenix Contact manufactures the terminal marking BNB-ZB 5,2, which features an alphanumeric identifier strip for serial and switchboard terminals. This product is ideal for ensuring continuity and organized wiring in electrical installations. It is typically used in environments requiring clear and systematic marking for electrical components.
Colour White
Type Alphanumeric identifier strip
Number of Ways 10
Content 10
Dim (WxH) 4 mm x 4 mm (text field 4.00 x 4.00 mm)
Industrial packaging Yes
Material (details) Plastic
Misc Attribute BNB-ZB 5,2,LGS:FORTL.ZAHLEN 1-10
Product Type Marker Strip
Temperature Range -40 to +100°C
Weight (g, g/m) 0.23g
Width (mm) 5.2

Reviews

Be the first to submit a review

Trustpilot