Phoenix Contact 1400362 Sensor/Actuator Cable 4-Pos M8 15m Shielded PUR

MPN
1400362
EAN-13
4046356490658
Order Code
12-6692
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £54.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Phoenix Contact's Sensor/Actuator cable SAC-4P-15,0-PUR/M 8FS SH 1400362 is a part of the PLUSCON Industrial plug series, featuring a shielded M8-socket with a free cable end. Its durable PUR jacket makes it ideal for demanding industrial environments requiring reliable sensor/actuator connections. Typical applications include automation systems where robust and pre-fabricated connections are crucial.
Connector 1 Cable, open end
Connector 2 M8
Colour Black
Length 15.00m
Type Sensor connector
Cable Length 15m
Cable Type Multi-core
Coding A
Colour cable sheath Other
Connection Open end cable
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.25mm²
Degree of protection (IP) IP65
Diameter 1.17mm
Halogen free true
IP Rating IP65
Material PUR
Material contact body CuSn
Material of cable sheath Other
Material of contact surface Other
Misc Attribute SAC-4P-15,0-PUR/M 8FS SH
Nominal Current 4A
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -25 - 80°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Other
Rated current In 4A
Rated voltage 48V
Screened true
Thread Type M8
Type of electrical connection, box-sided M8
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot