Phoenix Contact 1400352 SAC Cable 3-Position 5m M8 Socket Gray HAL-Free

MPN
1400352
EAN-13
4046356490504
Order Code
12-6691
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £12.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Phoenix Contact Sensor/Actuator cable SAC-3P-5,0-280/M 8FS BK 1400352 is a 3-pole industrial plug with a free cable end, suitable for sensor and actuator connections. Featuring an M8 socket, it's part of the PLUSCON SAC-Sensor Actuator Cabling range, ideal for secure and reliable installations. Commonly used in automation and control systems, this pre-fab connector enhances connectivity and ease of installation.
Connector 1 Cable, open end
Connector 2 M8
Colour Grey
Length 5m
Type Sensor connector
Coding A
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 1.17mm
IP Rating IP65
Material PUR
Misc Attribute SAC-3P- 5,0-280/M 8FS BK
Nominal Current 4A
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot