Phoenix Contact 1311033 EH Kit Casing ABS-PC Grey-white RAL 7035 1pc

MPN
1311033
EAN-13
4063151588984
Order Code
06-1681
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

Phoenix Contact manufactures the 1311033 casing, made of ABS-PC material in grey-white RAL 7035. This casing kit is typically used for housing electronic components, providing durable protection and an organised layout. It's ideal for applications in industrial environments where robust and reliable casing solutions are required.
Type Casing
Enclosure Width 22.6mm
Enclosure Height 77mm
Colour Grey-white (RAL 7035)
Protection Rating None
Depth 50.2mm
Dim (W x H x D) 22.6 x 77 x 50.2 mm
IP Rating IP20
Material ABS-PC
Misc Attribute EH 22,5-KIT-FB+CDS/ABS-PC-7035 + 2MKDS34

Reviews

Be the first to submit a review

Trustpilot