The Phoenix Contact TESTFOX CC is a Digital Clamp Multimeter for DC and AC Voltage, Current and Resistance measurements. All measuring ranges are overload-protected. This clamp meter is designed to address the toughest electrical challenges without compromising on safety.
The clamp meter has been certified with safety ratings and equipped with a wealth of features, allowing you to make measurements with more confidence.
The TESTFOX CC clamp meter is housed in a robust case, with a cable range opening of 27mm enabling you to take high current measurements without breaking the circuit. Unlike most clamp meters, they also include DMM capabilities.
- Display (counts): 2000
- Cable range opening: 27mm
- Combines the functions of a digital multimeter with those of a current probe
- Enclosed in compact and practical housing, so ideal for use in cramped conditions
- All measuring ranges are protected against overload
- The current probes can be used for voltages of up to 600V, CAT III
- Display accuracy: 0.5%
- Voltage AC/ DC: 0.1mV to 600V
- Current AC/ DC: 10mA to 300A
- Power supply: 2x 1.5 V, LR03, AAA
- Test certificate IEC/EN 61010-1, DIN VDE0411
- Manufacturer's part: Phoenix Contact TESTFOX CC
AC Voltage Max. |
600V |
DC Voltage Max. |
600V |
Display Count |
4000 |
Frequency Max. |
N/A |
No. of Digits |
N/A |
Resistance Max |
9000000Ω |