Phoenix Contact 1209091 DUSPOL EXPERT Voltage Tester 12-1000V AC IP65

Image Representative of Range

Phoenix Contact 1209091 DUSPOL EXPERT Voltage Tester 12-1000V AC IP65

MPN
1209091
EAN-13
4046356309905
Order Code
12-6681
Country of Origin
Ireland
Qty Unit Price (Ex VAT)
1+ £187.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Voltage Tester DUSPOL EXPERT 1209091 by Phoenix Contact is a two-pole voltage and current tester. It is designed for safe and reliable measurement of electrical parameters. Typical applications include testing circuits or installations to ensure they are functioning correctly.
Maximum Voltage 750V
Calibrated Manufacturer's standards (no certificate)
Insulation Test Voltage CAT I
IP Rating IP64
Misc Attribute DUSPOL EXPERT
Type Two-pole voltage tester
V AC reading range (min.) 12V
Voltage reading range DC (min.) 12V

Reviews

Be the first to submit a review

Trustpilot