Phoenix Contact 1207639 NS 35/7.5 250mm steel perforated rail 20pcs

MPN
1207639
EAN-13
4046356366489
Order Code
06-1613
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.10
10+ £51.17
100+ £50.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Phoenix Contact mounting rail NS 35/7.5 PERF 250MM is made of steel and measures 250 mm in length. It is often used as part of enclosure accessories for securely mounting electrical components. This product is ideal for applications requiring durable and standardised DIN rails.
Type Rail
Material Steel
Size/ Dimensions (L x W x H) 250 x 35 x 7.5 mm
Length 250mm
Colour Silver
Drill hole distance centrically 25mm
Height 7.5mm
Material thickness 1mm
Misc Attribute NS 35/ 7,5 PERF 250mm
Model N/A
Punch shape Long-slot
Surface protection Other
Width 35mm

Reviews

Be the first to submit a review

Trustpilot