Phoenix Contact 1203149 Enclosure Key Metal Wrench for Cabinets 1 piece

Image Representative of Range

Phoenix Contact 1203149 Enclosure Key Metal Wrench for Cabinets 1 piece

MPN
1203149
EAN-13
4017918018108
Order Code
12-6666
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £19.00 £18.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

The Phoenix Contact 1203149 Enclosure Key, known as the USS 4, is designed for secure access to electrical enclosures. It features a robust, user-friendly design suitable for industrial environments. This key is typically used in maintenance and installation settings requiring controlled access.
Type Enclosure key
Dim (L x W) 72 mm x 72 mm
Length 72mm
Material N/A
Material (details) Zinc diecasting
Model N/A
Width 72mm
Wrench width N/Amm

Reviews

Be the first to submit a review

Trustpilot