Phoenix Contact 1086781 Housing Cover Xentech logo BC 107,6 DKL R KMGY S1315

MPN
1086781
Order Code
52-4500
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
250+ £5.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack-order availability date - 24/01/2027

Phoenix Contact 1086781 is a DIN rail housing in light grey, for use in distribution boards (according to DIN 43880).
  • Latching cover (non-detachable)
  • Colour: light grey (similar RAL 7035)
  • Width: 107.6 mm
  • Height: 45 mm
  • Depth: 8 mm
Material N/A
Colour Grey
Depth 8mm
Height 45mm
Housing connectable false
RAL-number 7035
Suitable for rail mounting false
Surface finishing Other
Type of enclosure Closed
Wall mounting possible false
Width 107.6mm
With integrated PCB-mounting connection system false

Reviews

Be the first to submit a review

Trustpilot