Phoenix Contact 1055628 Solar switchgear box meets DIN EN 61439 standards

MPN
1055628
EAN-13
4055626692685
Order Code
06-1467
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £228.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Phoenix Contact manufactures the 1055628 generator junction box, designed for efficient electrical connections in photovoltaic systems. It features dual maximum power point trackers (MPPT) and supports solar panel configurations up to 2000 watts. Typical applications include solar energy installations where optimised energy harvesting is essential.
Type Generator junction box
Dimensions (W x H x D) 254 x 180 x 111 mm
Category type 1 N/A
Category type 2 N/A
Category type 3 N/A
Colour N/A
Communication bus N/A
Communications protocol N/A
Degree of protection (IP) N/A
Depth 111mm
Equipped with switch disconnector N/A
For fuse size N/A
Fuse size input N/AA
Fuse Type N/A
Height 180mm
Impact strength N/A
Material N/A
Max. input current per string N/AA
Max. input voltage DC N/AV
Max. output current N/AA
Monitoring function N/A
Number of conduit inlets N/A
Number of Inputs N/A
Number of string inputs N/A
String protection N/A
System Voltage 1000 V
Type of inlet N/A
Weight 2.20
Width 254mm
With earthing connection N/A
Working temperature - - -°C

Reviews

Be the first to submit a review

Trustpilot