Phoenix Contact 1053613 SOL-SC-2ST Generator junction box DIN EN 61439 compliant

MPN
1053613
EAN-13
4055626685687
Order Code
06-1463
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £377.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Phoenix Contact 1053613 generator junction box is designed for efficient solar energy management with its SOL-SC-2ST-0-DC-3MPPT-1000SE model. It features multiple maximum power point tracking channels and is suitable for photovoltaic systems requiring reliable energy distribution. This durable unit is ideal for use in commercial and residential solar installations.
Type Generator junction box
Dimensions (W x H x D) 361 x 254 x 111 mm
Category type 1 N/A
Category type 2 N/A
Category type 3 N/A
Colour N/A
Communication bus N/A
Communications protocol N/A
Degree of protection (IP) N/A
Depth 111mm
Equipped with switch disconnector N/A
For fuse size N/A
Fuse size input N/AA
Fuse Type N/A
Height 254mm
Impact strength N/A
Material N/A
Max. input current per string N/AA
Max. input voltage DC N/AV
Max. output current N/AA
Monitoring function N/A
Number of conduit inlets N/A
Number of Inputs N/A
Number of string inputs N/A
String protection N/A
System Voltage 1000 V
Type of inlet N/A
Width 361mm
With earthing connection N/A
Working temperature - - -°C

Reviews

Be the first to submit a review

Trustpilot