Phoenix Contact 1053412 Labelling Accessory For 10.2mm Terminals

Image Representative of Range

Phoenix Contact 1053412 Labelling Accessory For 10.2mm Terminals

MPN
1053412
EAN-13
2050000256257
Order Code
12-6660
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
5+ £0.745
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

Phoenix Contact labelling accessory 1053412 is a label strip designed for terminal blocks with a width of 10.2 mm. It is printed in white and includes labels such as L1-N and PE. This accessory is typically used for clearly identifying connections in switchboard terminals and ensuring continuity in electrical applications.
Type Label strip
Number of Ways 10
Colour White
Compatible with (details) Terminal width 10.2mm
Content Pack of 10
Dim Lettering field size: 10.15 x 10.5 mm
Direction of coding N/A
Halogen free true
Imprint Other
Labelling Printed: L1/L2/L3/N/PE/L1/L2/L3/N/PE
Length (mm) 10.2mm
Material (details) Plastic
Misc Attribute 1 ZB10,LGS:L1-N,PE
Misc Attribute 2 Printed:
Modular spacing 10.2mm
Weight (g, g/m) 2.22

Reviews

Be the first to submit a review

Trustpilot