Phoenix Contact 1053014 ZBF Labelling Strips for 10.2/15.2mm Terminals

Image Representative of Range

Phoenix Contact 1053014 ZBF Labelling Strips for 10.2/15.2mm Terminals

MPN
1053014:0001
EAN-13
2050000255984
Order Code
12-6659
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
5+ £1.01
10+ £0.932
50+ £0.811
100+ £0.708
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

Phoenix Contact manufactures the labelling accessory 1053014:0001, which is compatible with terminal widths of 10.2 and 15.2 mm. This labelling strip, ZB 10 LGS, is white and suited for use with serial and switchboard terminals. It is typically used in applications requiring clear identification of terminal blocks in electrical installations.
Type Label strip
Number of Ways 10
Colour White
Compatible with (details) Terminal width 10.2 + 15.2mm
Content Unit size: 10
Labelling Printed with consecutive numbers: 1 - 10
Material (details) Plastic
Misc Attribute 1 ZB10,LGS:FORTL.ZAHLEN 1-10
Misc Attribute 2 ZB 10 LGS
Product Type Marker Strip
Temperature Range -40 to +100°C
Weight (g, g/m) 2.51g
Width (mm) 10.15

Reviews

Be the first to submit a review

Trustpilot