Phoenix Contact 1053001 ZBF Tape Labelling Strip Terminal Width 10.2mm

Image Representative of Range

Phoenix Contact 1053001 ZBF Tape Labelling Strip Terminal Width 10.2mm

MPN
1053001
EAN-13
2050000255724
Order Code
12-6658
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
10+ £0.519
50+ £0.510
100+ £0.501
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 102 in stock

Phoenix Contact manufactures the 1053001 labelling accessory, a white, unprinted label strip compatible with components like connectors and terminal blocks. It is designed for terminal widths of 10.2 mm, ensuring easy identification and organisation in electrical setups. Commonly used in switchboard and serial terminal applications, it supports efficient continuity and maintenance tasks.
Type Label strip
Colour White
Compatible with (details) Terminal width 10.2mm
Direction of coding N/A
Halogen free true
Imprint N/A
Labelling Unprinted
Material (details) Plastic
Misc Attribute 1 ZB10:UNBEDRUCKT
Misc Attribute 2 Unprinted
Misc Attribute 3 ZB 10
Modular spacing 10.2mm
Product Type Marker Strip
Temperature Range -40 to +100°C
Width (mm) 10.2

Reviews

Be the first to submit a review

Trustpilot