Phoenix Contact 1052413 Labelling Accessory for 8.2 mm Terminal Width

Image Representative of Range

Phoenix Contact 1052413 Labelling Accessory for 8.2 mm Terminal Width

MPN
1052413
EAN-13
2050000256196
Order Code
12-6657
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
5+ £0.745
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

Phoenix Contact's labelling accessory, part 1052413, is designed for terminal blocks with a width of 8.2 mm. This white label strip, ZB 8, is suitable for continuity and identification in serial and switchboard terminals. It is commonly used in electrical and components applications for easy reference and organisation.
Type Label strip
Number of Ways 10
Colour White
Compatible with (details) Terminal width 8.2mm
Content 10 identically marked strips per packing unit
Dim (WxHxD) 8.15 x 10.50 x 4.30 mm (text field WxH: 8.15 x 10.5 mm)
Direction of coding N/A
Halogen free true
Imprint Other
Labelling Printed: L1/L2/L3/N/PE/L1/L2/L3/N/PE
Material (details) Plastic
Misc Attribute 1 ZB 8,LGS:L1-N,PE
Misc Attribute 2 Printed:
Modular spacing 8.2mm
Product Type Marker Strip
Temperature Range -40 to +100°C
Weight (g, g/m) 1.687 g (excluding packing)
Width (mm) 8.2

Reviews

Be the first to submit a review

Trustpilot