Phoenix Contact 1051867 Label Strip White Serrated 5.2mm Width

MPN
1051867
EAN-13
4017918255701
Order Code
12-6652
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £10.56
10+ £9.73
50+ £9.65
100+ £7.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 91 in stock

Phoenix Contact's 1051867 label strip, known as ZB 5, is a white label strip used for marking serial and switchboard terminals. This label strip supports continuity in identification with a numbering range from 1 to 100. It is typically applied in electrical switchboards to ensure clear and organised labelling of terminal connections.
Type Label strip
Number of Ways 50
Colour White
Current Rating (A) 2
Direction of coding N/A
Halogen free true
Imprint Other
Labelling Printed with consecutive numbers: 1 - 10
Material Plastic
Material (details) Plastic
Misc Attribute ZB 5,LGS:( 1-100/VERP)
Modular spacing 5.2mm
Product Type Marker Strip
Temperature Range -40 to +100°C
Voltage Rating (V, V DC) 24 V
Width (mm) 5.2

Reviews

Be the first to submit a review

Trustpilot