Phoenix Contact 1051016:0021 Label Strip White 6mm Numbered 21-30 10 pieces

MPN
1051016:0021
EAN-13
4017918195533
Order Code
12-6651
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £7.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Phoenix Contact manufactures label strips with part number 1051016:0021, consisting of 10 pieces per pack. These label strips feature serial labelling for terminal connections, specifically numbered 21 to 30, enhancing continuity in wiring setups. Typical applications include labelling in serial and switchboard terminals for easy identification and organisation.
Type Label strip
Number of Ways 10
Colour White
Content 10
Dim (W x H x D) 6.15 x 10.5 x 4.20 mm; raster 6.2 mm; text field 6.15 x 10.50 mm
Length (mm) 6.15mm
Material (details) Polyamide
Misc Attribute ZB 6,LGS:FORTL.ZAHLEN 21-30
Product Type Marker Strip
Temperature Range -40 to +100°C
Weight (g, g/m) 1.4
Width (mm) 6.15

Reviews

Be the first to submit a review

Trustpilot