Phoenix Contact 1051016:0011 Label Strip 10 pieces 6mm Numbered 11-20

MPN
1051016:0011
EAN-13
4017918195540
Order Code
12-6650
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £7.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Phoenix Contact manufactures the 1051016:0011 label strip, a set of 10 pieces designed for easy identification of serial and switchboard terminals. These continuity label strips, denoted as ZB 6 LGS:FORTL.ZAHLEN 11-20, are used to maintain organised and clearly marked electrical connections. Ideal for use in various electrical installations, they enhance efficiency and safety in terminal management.
Type Label strip
Number of Ways 10
Colour White
Content 10 pc
Dim Width: 6.15 mm; Height: 10.5 mm; Depth: 4.20 mm; Pitch: 6.2 mm; Text field width: 6.15 mm; Text field height: 10.50mm
Length (mm) 6.2mm
Material (details) Polyamide
Misc Attribute ZB 6,LGS:FORTL.ZAHLEN 11-20
Product Type Marker Strip
Temperature Range -40 to +100°C
Weight (g, g/m) 1 g (weight per piece excluding packing)
Width (mm) 6.15

Reviews

Be the first to submit a review

Trustpilot