Phoenix Contact 1017635 PRC connector black 3-pole Screw 690V 35A

Image Representative of Range

Phoenix Contact 1017635 PRC connector black 3-pole Screw 690V 35A

MPN
1017635
EAN-13
4055626500775
Order Code
06-1427
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £14.03
10+ £12.45
50+ £12.32
100+ £12.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Phoenix Contact's 1017635 sensor/actuator connector features three pins and is designed for robust connectivity in automation systems. The connector's durable construction makes it ideal for industrial environments where reliable signal transmission is crucial. Used extensively in sensor and actuator connections, this component ensures efficient performance in complex machinery setups.
Type Sensor/actuator connector
Number of Contacts 3
Cable Diameter 8 - 21mm
Colour coding/contact insert N/A
Connection cross section (fine-strand) - - -mm²
Connection cross section (solid-core) 6 - 6mm²
Connection Type N/A
Contact Material Silver plated
Continuity resistance N/AmOhm
Degree of protection (IP) N/A
Fire Load N/AkWh
Halogen free N/A
Height N/Amm
Housing Material N/A
Length N/Amm
Max. continuous temperature resistance contact part N/A°C
Max. continuous temperature resistance strain relief N/A°C
Mechanical coding N/A
Model N/A
Number of connections per pole N/A
Number of Poles N/A
Pole codification N/A
Pollution degree N/A
RAL-number coding/contact insert N/A
Rated current N/AA
Rated Surge Voltage N/AkV
Rated voltage N/AV
Surface coating contacts N/A
Type of locking N/A
Width N/Amm
With strain relief N/A

Reviews

Be the first to submit a review

Trustpilot