Phoenix Contact 1017632 PRC 5-pin Screw connector 690V/35A black

Image Representative of Range

Phoenix Contact 1017632 PRC 5-pin Screw connector 690V/35A black

MPN
1017632
EAN-13
4055626501819
Order Code
06-1425
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £16.70
10+ £15.40
50+ £13.74
100+ £11.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

Phoenix Contact's 1017632 is a sensor/actuator connector featuring five pins, suitable for diverse industrial applications. Known for its robust design, it supports reliable connectivity in harsh environments. Typical uses include connecting sensors and actuators in automation systems.
Type Sensor/actuator connector
Number of Contacts 5
Cable Diameter 8 - 21mm
Colour coding/contact insert N/A
Connection cross section (fine-strand) - - -mm²
Connection cross section (solid-core) 6 - 6mm²
Connection Type N/A
Contact Material Silver plated
Continuity resistance N/AmOhm
Degree of protection (IP) N/A
Fire Load N/AkWh
Halogen free N/A
Height N/Amm
Housing Material N/A
Length N/Amm
Max. continuous temperature resistance contact part N/A°C
Max. continuous temperature resistance strain relief N/A°C
Mechanical coding N/A
Model N/A
Number of connections per pole N/A
Number of Poles N/A
Pole codification N/A
Pollution degree N/A
RAL-number coding/contact insert N/A
Rated current N/AA
Rated Surge Voltage N/AkV
Rated voltage N/AV
Surface coating contacts N/A
Type of locking N/A
Width N/Amm
With strain relief N/A

Reviews

Be the first to submit a review

Trustpilot