Phoenix Contact 1016812 SOL Generator junction box DIN EN 61439 compliant

MPN
1016812
EAN-13
4055626499154
Order Code
06-1423
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £253.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Phoenix Contact generator junction box 1016812 is designed for efficient solar energy management, featuring dual MPPT capability for optimised power tracking. It is typically used in photovoltaic systems to safely distribute generator outputs with advanced protection features. This junction box is a crucial component in maximising the performance and safety of solar energy installations.
Type Generator junction box
Dimensions (W x H x D) 254 x 180 x 111 mm
Category type 1 N/A
Category type 2 N/A
Category type 3 N/A
Colour N/A
Communication bus N/A
Communications protocol N/A
Degree of protection (IP) N/A
Depth 111mm
Equipped with switch disconnector N/A
For fuse size N/A
Fuse size input N/AA
Fuse Type N/A
Height 180mm
Impact strength N/A
Material N/A
Max. input current per string N/AA
Max. input voltage DC N/AV
Max. output current N/AA
Monitoring function N/A
Number of conduit inlets N/A
Number of Inputs N/A
Number of string inputs N/A
String protection N/A
System Voltage 1000 V
Type of inlet N/A
Width 254mm
With earthing connection N/A
Working temperature - - -°C

Reviews

Be the first to submit a review

Trustpilot