Phoenix Contact 1004584 WS-4K Adhesive Warning Label 13x23.5mm Black

Image Representative of Range

Phoenix Contact 1004584 WS-4K Adhesive Warning Label 13x23.5mm Black

MPN
1004584
EAN-13
4017918012205
Order Code
12-6644
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The warning label WS-4K 1004584 by Phoenix Contact features a combo caution sign for industrial settings. It is part of production packaging, serving as a clear visual warning in various environments. This label is ideal for maintaining safety in complex machinery and electrical systems.
Type Combo caution sign
Colour N/A
Diameter N/Amm
Fluorescent N/A
Foldable N/A
Halogen free N/A
Height N/Amm
Language of the imprint N/A
Literal imprint N/A
Material Self-adhesive film
Material quality N/A
Model N/A
Motif Achtung
Mounting method N/A
Photoluminescent (glow in the dark) N/A
Shape N/A
Symbol N/A
Thickness N/Amm
Type of fastening Glue
UV resistant N/A
Waterproof N/A
Width N/Amm
With alert-/information symbol N/A
With alert-/information text true
With mounting material N/A

Reviews

Be the first to submit a review

Trustpilot