Phoenix Contact 0809528 Label Strip 10 pieces White Flat L1 L2 L3 N PE

MPN
0809528
EAN-13
4017918607418
Order Code
12-6622
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £6.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Phoenix Contact manufactures the 0809528 label strip, which comes in packs of 10 and is designed for easy identification in switchboard and serial terminals. These label strips help maintain continuity in electrical installations by clearly marking connections such as L1-N and PE. This makes them ideal for use in both industrial and commercial settings, enhancing system organisation and safety.
Type Label strip
Number of Ways 10
Colour White
Content 10 pieces (individual labels per strip)
Dim (WxH) 5.15 x 5.15 mm (lettering field size)
Direction of coding N/A
Halogen free true
Imprint Other
Material (details) Polyamide
Misc Attribute ZBF 5,LGS:L1-N,PE
Modular spacing 5mm
Product Type Label Strip
Temperature Range -40 to +100°C
Weight (g, g/m) 0.53
Width (mm) 5.15

Reviews

Be the first to submit a review

Trustpilot